BPSD00060545101K00
Description:
BPSD0006 100uH 0,52A 10%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC100U10%
Rutronik No.:
IND22203
Unit Pack:
1500
MOQ:
12000
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 520 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 520 mA
- R(DC)max.
- 0.7 Ohm
- Enclosure type
- UNSHIELDED
- Length
- 5.8 mm
- Width
- 5.2 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.