BPPSFS090550471Y0E
Description:
BPPSFS090550 2X470uH 700mA WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X470U40%
Rutronik No.:
IND21748
Unit Pack:
1
MOQ:
1500
Packaging:
REEL
- Inductance
- 470X2 µH
- Mounting
- SMD
- Current I
- 700 mA
- DCR
- 0.22 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 40 %
- Testfrequency/Z
- 0.1 MHz
- Technology
- WIREWOUND
- Length
- 7.3 mm
- Width
- 5.4 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.