BPPM00090748222X00
Description:
BPPM000 2200R 2,5A
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X2200R
Rutronik No.:
IND22111
Unit Pack:
1
MOQ:
3500
Packaging:
REEL
- Mounting
- SMD
- Current I
- 2500 mA
- Enclosure type
- UNSHIELDED
- Impedance
- 2200 Ohm
- Technology
- WIREWOUND
- Length
- 9 mm
- Width
- 9.5 mm
- Height
- 4.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.