BPCP00C91R2T901MAE


Description:
BPCP Dualinductor 1,2uH/900uH
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,2uH/900uH
Rutronik No.:
IND21903
Unit Pack:
250
MOQ:
2500
Packaging:
REEL
- Mounting
- SMD
- Test frequency
- 0.1 MHz
- Length
- 12 mm
- Width
- 12 mm
- Height
- 10.1 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.