BPCI00121260101M00
Description:
BPCI00121260 100uH 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC100U20%
Rutronik No.:
IND21782
Unit Pack:
1
MOQ:
1500
Packaging:
BULK
- Inductance
- 470 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.