BMMA00060630R15MV1
Description:
BMMA00060630 0,15uH 26A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,15U20%
Rutronik No.:
IND22216
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
- Inductance
- 0,15 µH
- Mounting
- SMD
- Current rated
- 2600 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 52000 mA
- R(DC)typ.
- 0,0025 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 6,72 mm
- Width
- 7,24 mm
- Height
- 3 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.