BKPA002012104R7M00
Description:
BKPA 4,7uH 600mA 20% MLT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC4,7U0805
Rutronik No.:
IND21811
Unit Pack:
3000
MOQ:
12000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4.7 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 600 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.35 Ohm
- Test frequency
- 1 MHz
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.