BFSI000909082R2M05
Description:
BFSI0009 2,2uH 24A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,2U20%
Rutronik No.:
IND21960
Unit Pack:
300
MOQ:
1200
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 24000 mA
- R(DC)max.
- 0.0038 Ohm
- Enclosure type
- SHIELDED
- Length
- 9.3 mm
- Width
- 9 mm
- Height
- 8.1 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.