BDUE002520121R5MQ1
Description:
BUE00252012 1,5uH 3,0A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,5U1008
Rutronik No.:
IND21854
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 1,5 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 3000 mA
- Tolerance
- 20 %
- Current sat.
- 3700 mA
- R(DC)max.
- 0,059 Ohm
- Test frequency
- 2 MHz
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 1,2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.