BDAL002520121R0MC1
Description:
BDAL00252012 1,0uH 4,1A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,0U20%
Rutronik No.:
IND22631
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 4100 mA
- Tolerance
- 20 %
- Current sat.
- 5500 mA
- R(DC)typ.
- 35 Ohm
- R(DC)max.
- 42 Ohm
- Test frequency
- 2 MHz
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.