BBPY00321611122Y00


image shown is a representation only
Description:
BBPY00321611 1200R 1A Rdc=0,18R
Supplier:
PULSE a YAGEO company
Matchcode:
FEC1200R1206
Rutronik No.:
FE5425
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 1206
- Testfrequency
- 50 MHz
- Current I
- 1000 mA
- DCR
- 0.18 Ohm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.