AWCU00332523510XT2


Description:
AWCU0033 51uH 0,2A +50/-30
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,0U1210
Rutronik No.:
IND21266
Unit Pack:
1500
MOQ:
4500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 51X2 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current I
- 200 mA
- DCR
- 0,7 Ohm
- Enclosure type
- HOUSING
- Tolerance
- +50/-30 %
- Length
- 3,3 mm
- Width
- 2,5 mm
- Height
- 2,3 mm
- T(A)min
- -50 °C
- T(A)max
- 150 °C
- Testfrequency/Q
- 0,1 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.