AWCU00201212361M02


Description:
AWCU002012 2X360R 280mA WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X360R0805
Rutronik No.:
IND22836
Unit Pack:
2000
MOQ:
20000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0805 Inch
- Current I
- 280 mA
- DCR
- 0.45 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 20 %
- Impedance
- 360x2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 2.05 mm
- Width
- 1.25 mm
- Height
- 1.2 mm
- T(A)min
- -50 °C
- T(A)max
- 150 °C
- I(DC)
- 280 mA
- Testfrequency/Q
- 100 MHz
- Design
- SIGNALLINE
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- AWCU
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.