AWCS0016100813NG00
![PULSE PULSE](https://www.rutronik24.com/images/logos/pulse_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
AWCS00161008 13nH 700mA 2% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,013U2%
Rutronik No.:
IND20975
Unit Pack:
4000
MOQ:
12000
Packaging:
REEL
- Inductance
- 13 µH
- Mounting
- SMD
- Current rated
- 700 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.16 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1.6 mm
- Width
- 1.02 mm
- Height
- 0.82 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 4000 MHz
- Quality
- 20
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.