ATWW00503005RXA001
Description:
ATWW00503005 Rx-Coil 11,5uH 10%
Supplier:
PULSE a YAGEO company
Matchcode:
INDR11,5U10%
Rutronik No.:
IND21932
Unit Pack:
1
MOQ:
3000
Packaging:
BULK
- Inductance
- 11.5 µH
- Mounting
- SMD
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.18 Ohm
- Test frequency
- 0.1 MHz
- Design
- CHARGECOIL
- Length
- 50 mm
- Width
- 30 mm
- Height
- 0.5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Quality
- 30
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.