APSL001309528R2M00


Description:
APSL00130952 8,2uH 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC8,2U20%
Rutronik No.:
IND21875
Unit Pack:
750
MOQ:
50
Packaging:
REEL
- Inductance
- 8.2 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.