APCI00121210271M80
Description:
APCI00 270uH 2,1A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC270U20%
Rutronik No.:
IND21347
Unit Pack:
250
MOQ:
1000
Packaging:
REEL
- Inductance
- 270 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2100 mA
- R(DC)max.
- 0.33 Ohm
- Enclosure type
- SHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- APCI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.