APCI00121210100M80
![PULSE PULSE](https://www.rutronik24.com/images/logos/pulse_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
APCI001212 10uH 11,5A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC10U20%
Rutronik No.:
IND22234
Unit Pack:
250
MOQ:
1750
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 11500 mA
- Tolerance
- 20 %
- R(DC)max.
- 0.0183 Ohm
- Enclosure type
- SHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.