ANT3216LL00R6580A


Description:
Ceramic ant. 8.2GHz 3,2x1,6mm
Supplier:
PULSE a YAGEO company
Matchcode:
ANT3216LL00R6580A
Rutronik No.:
WIREAC3476
Unit Pack:
3000
MOQ:
9000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- 6,2/8,2GHz
- Frequency
- 8,2 G Hz
- Cable length
- 3.2 mm
- Impedance
- 50 Ohm
- Gain
- 10 dB
- Size
- 3.2 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.