ANT2405F001R0098A


Description:
Ceramic antenna FM 24x5mm
Supplier:
PULSE a YAGEO company
Matchcode:
ANT2405F001R0098A
Rutronik No.:
WIREAC3230
Unit Pack:
2000
MOQ:
5000
Packaging:
REEL
- Antenna type
- Ceramic
- Standard
- FM
- Frequency
- 88-108 M Hz
- Impedance
- 50 Ohm
- Size
- 24 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.