ANT1818B00BR1516S
Description:
GPS/Glonass patch ant.18x18 SMD
Supplier:
PULSE a YAGEO company
Matchcode:
ANT1818B00BR1516S
Rutronik No.:
WIREAC2793
Unit Pack:
400
MOQ:
1200
Packaging:
REEL
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1575-1602M Hz
- Impedance
- 50 Ohm
- Size
- 18 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.