AMRU001313654R7MA1
Description:
AMRU00101040 4,7uH 14A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC4,7U20%
Rutronik No.:
IND21902
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 14000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 18000 mA
- R(DC)max.
- 0.0077 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 12.8 mm
- Width
- 13.8 mm
- Height
- 6.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.