23Z106SMNL-T
Description:
23Z 3X68uH LAN SMD
Supplier:
PULSE a YAGEO company
Matchcode:
INDK3X68U
Rutronik No.:
IND22145
Unit Pack:
750
MOQ:
1500
Packaging:
REEL
- Inductance
- 68X2 µH
- Mounting
- SMD
- DCR
- 0,2 Ohm
- Technology
- WIREWOUND
- Length
- 11,43 mm
- Width
- 6,73 mm
- Height
- 5,46 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.