UT-1240K-TT-R
Description:
UT-1240K 40KHz 12MM THT
Supplier:
PUI AUDIO
Matchcode:
SIGP40KO
Rutronik No.:
PIEZO4907
Unit Pack:
300
MOQ:
300
Packaging:
TRAY
- Housing
- YES
- Technics
- PIEZO
- Mounting
- THT
- Type
- ULTRASONIC
- Pitch/Leadspace
- 8.5 mm
- Method
- TRAN
- Height
- 9 mm
- Frequency
- 40 kHz
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length/Diameter
- 12.8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.