SMUTR-0540K-T


image shown is a representation only
Description:
SMUTR-0540 40KHz 5MM SMD
Supplier:
PUI AUDIO
Matchcode:
SIGC40KO
Rutronik No.:
PIEZO4869
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Housing
- YES
- Technics
- PIEZO
- Mounting
- SMD
- Type
- ULTRASONIC
- Method
- TRAN+REC
- Width
- 5.4 mm
- Height
- 2.1 mm
- Frequency
- 40 kHz
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Length/Diameter
- 5.4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.