SMT-1640-S-2-R
image shown is a representation only
Description:
SMT-1640 4,0kHz 16MM SMD 5V
Supplier:
PUI AUDIO
Matchcode:
SIGC4,0KO
Rutronik No.:
SOUND1017
Unit Pack:
800
MOQ:
800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- SMD
- Frequency
- 4 kHz
- Sound pressure
- 75 dB
- Rated voltage
- 5 V
- Length/Diameter
- 16 mm
- Width
- 16 mm
- Height
- 2,5 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Rated current
- 3 mA
- Capacitance
- 16000 pF
- Feedback pin
- NO
- Housing
- YES
- Sound hole
- SIDE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.