SMT-0821-T-R
image shown is a representation only
Description:
SMT-0821 2,1kHz 3,6V SMD
Supplier:
PUI AUDIO
Matchcode:
SIGC2,1KO
Rutronik No.:
SOUND1227
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- MAGNETIC
- Electronics
- NO
- Mounting
- SMD
- Frequency
- 2,1 kHz
- Sound pressure
- 87 dB
- Rated voltage
- 3,6 V
- Length/Diameter
- 8,5 mm
- Width
- 8,5 mm
- Height
- 4 mm
- T(A)min
- -30 °C
- T(A)max
- 70 °C
- Rated current
- 90 mA
- Impedance
- 15 Ohm
- Housing
- YES
- Sound hole
- SIDE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.