HD-PAB1501
Description:
HAPTIC 6,5kHz 15MM -40/+85°C
Supplier:
PUI AUDIO
Matchcode:
HAPTIC15MM
Rutronik No.:
PIEZO4899
Unit Pack:
500
MOQ:
500
Packaging:
TRAY
- Housing
- NO
- Technics
- MAGNETIC
- Mounting
- SPRING
- Type
- HAPTIC
- Voltage
- 200 V
- Method
- ERM
- Width
- 15 mm
- Height
- 0,31 mm
- Frequency
- 6,5 kHz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length/Diameter
- 15 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.