HD-EM1204-SC-R
image shown is a representation only
Description:
HAPTIC 12X4X4MM 3Vdc SPRINGS
Supplier:
PUI AUDIO
Matchcode:
HAPTIC
Rutronik No.:
PIEZO4870
Unit Pack:
1
MOQ:
50
Packaging:
TRAY
- Housing
- YES
- Technics
- MAGNETIC
- Mounting
- SPRING
- Type
- HAPTIC
- Voltage
- 3 V
- Method
- ERM
- Width
- 3.8 mm
- Height
- 3.8 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length/Diameter
- 12.4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85011010900
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.