AT-2830-TWT-R
image shown is a representation only
Description:
AT-2830 3,0KHZ 28,5MM THT 12V
Supplier:
PUI AUDIO
Matchcode:
SIGP3,0KO
Rutronik No.:
SOUND1063
Unit Pack:
160
MOQ:
160
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- THT
- Frequency
- 3 kHz
- Sound pressure
- 93 dB
- Rated voltage
- 12 V
- Length/Diameter
- 28.5 mm
- Height
- 6.2 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Rated current
- 8 mA
- Capacitance
- 20000 pF
- Housing
- YES
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.