AT-1224-TWT-5V-2-R
Topseller
Description:
AT-1224 2,4KHZ 12MM 5V THT
Supplier:
PUI AUDIO
Matchcode:
SIGP2,4KO
Rutronik No.:
SOUND1169
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- MAGNETIC
- Electronics
- NO
- Mounting
- THT
- Frequency
- 2,4 kHz
- Sound pressure
- 87 dB
- Rated voltage
- 5 V
- Length/Diameter
- 12 mm
- Height
- 9 mm
- Pitch/Leadspace
- 6,5 mm
- T(A)min
- -30 °C
- T(A)max
- 80 °C
- Rated current
- 40 mA
- Impedance
- 47 Ohm
- Feedback pin
- YES
- Housing
- YES
- Pin/Wire length
- 3,8 mm
- Sound hole
- TOP
- IP rated
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.