ASX05408-HD-R


Description:
ASX 0,48KHZ 53MM 20W 8R EXCITER
Supplier:
PUI AUDIO
Matchcode:
SIGM0,48KO
Rutronik No.:
SOUND2038
Unit Pack:
20
MOQ:
20
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.48 kHz
- Sound Pressure
- 104 dB
- Rated power
- 20 W
- Length/Diameter
- 53 mm
- Height
- 20 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Housing
- NO
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.