ASE02506MS-LW165-DSM-R


Description:
ASE 750HZ 25X25MM 1W 6R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,75KO
Rutronik No.:
SOUND1507
Unit Pack:
40
MOQ:
1000
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- WIRE
- Frequency
- 0.75 kHz
- Sound Pressure
- 85 dB
- Tested@
- 0.1 W/m
- Rated power
- 1 W
- Length/Diameter
- 25 mm
- Width
- 25 mm
- Height
- 7 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Impedance
- 6 Ohm
- Housing
- YES
- Pin/Wire length
- 165 mm
- IP rated
- YES
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.