AS06608PS-2-R
Description:
AS 0,3kHz 66X66MM 0,5W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,3KO
Rutronik No.:
SOUND1788
Unit Pack:
200
MOQ:
200
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.3 kHz
- Sound Pressure
- 94 dB
- Tested@
- 0.1 W/m
- Rated power
- 10 W
- Length/Diameter
- 66 mm
- Width
- 66 mm
- Height
- 21 mm
- T(A)min
- -20 °C
- T(A)max
- 55 °C
- Impedance
- 8 Ohm
- Housing
- NO
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PAPER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.