AS04008PS-4W-WR-R
Description:
AS 0,38KHZ 40X28MM 2,0W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,38KO
Rutronik No.:
SOUND1892
Unit Pack:
50
MOQ:
50
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.38 kHz
- Sound Pressure
- 84 dB
- Rated power
- 2 W
- Length/Diameter
- 40 mm
- Width
- 28.3 mm
- Height
- 11.5 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Housing
- NO
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.