AS03604MR-N50-R
Description:
AS 0,20kHz 36MM 3W 4R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,20KO
Rutronik No.:
SOUND1124
Unit Pack:
40
MOQ:
40
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.2 kHz
- Sound Pressure
- 85 dB
- Rated power
- 3 W
- Length/Diameter
- 36 mm
- Height
- 17.5 mm
- T(A)min
- -20 °C
- T(A)max
- 50 °C
- Impedance
- 4 Ohm
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.