AS03204MS-3-R


Description:
AS 0,20kHz 32MM 3W 4R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,20KO
Rutronik No.:
SOUND1315
Unit Pack:
56
MOQ:
56
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- SOLDERPADS
- Frequency
- 0.2 kHz
- Sound Pressure
- 83 dB
- Rated power
- 3 W
- Length/Diameter
- 32.7 mm
- Width
- 31.7 mm
- Height
- 16.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Impedance
- 4 Ohm
- Housing
- NO
- IP rated
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.