AS02008MR-HT-WP


Description:
AS 1,0KHZ 20MM 1,2W 8R 80dB
Supplier:
PUI AUDIO
Matchcode:
SIGM1,0KO
Rutronik No.:
SOUND1921
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERPADS
- Frequency
- 1 kHz
- Sound Pressure
- 80 dB
- Rated power
- 1,2 W
- Length/Diameter
- 20 mm
- Height
- 3,9 mm
- T(A)min
- -25 °C
- T(A)max
- 50 °C
- Impedance
- 8 Ohm
- Housing
- YES
- IP rated
- YES
- Protect. film
- YES
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.