AS01508AO-SC-WP-2-R


Description:
AS 0,50kHz 15X11MM 0,7W 8R CAP
Supplier:
PUI AUDIO
Matchcode:
SIGM0,70KO
Rutronik No.:
SOUND1148
Unit Pack:
50
MOQ:
2000
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SPRING
- Frequency
- 0,5 kHz
- Sound Pressure
- 94 dB
- Rated power
- 0,7 W
- Length/Diameter
- 15 mm
- Width
- 11 mm
- Height
- 3 mm
- T(A)min
- -25 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.