AI-3435-TF-LW140-R
Description:
AI-3435 3,5KHZ 55MM 140mmLEADS
Supplier:
PUI AUDIO
Matchcode:
SIGL3,5KM
Rutronik No.:
SOUND1502
Unit Pack:
140
MOQ:
140
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- WIRE
- Frequency
- 3,5 kHz
- Sound pressure
- 96 dB
- Rated voltage
- 12 V
- Length/Diameter
- 55 mm
- Height
- 14,5 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Rated current
- 5 mA
- Feedback pin
- NO
- Housing
- YES
- Pin/Wire length
- 140 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.