AI-2429-TWT-5V-R
Description:
AI-2429 3,0KHz 24MM THT 5V
Supplier:
PUI AUDIO
Matchcode:
SIGP3,0KM
Rutronik No.:
SOUND1503
Unit Pack:
50
MOQ:
50
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- THT
- Frequency
- 3 kHz
- Sound pressure
- 98 dB
- Rated voltage
- 5 V
- Length/Diameter
- 24 mm
- Height
- 16 mm
- Pitch/Leadspace
- 15 mm
- T(A)min
- -20 °C
- T(A)max
- 65 °C
- Rated current
- 25 mA
- Feedback pin
- NO
- Housing
- YES
- Pin/Wire length
- 7 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.