AI-2331-TWT-2-R
image shown is a representation only
Description:
AI-2331 3,2KHZ 23,3MM THT 12V
Supplier:
PUI AUDIO
Matchcode:
SIGP3,2KM
Rutronik No.:
SOUND1064
Unit Pack:
250
MOQ:
250
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- THT
- Frequency
- 3,2 kHz
- Sound pressure
- 85 dB
- Rated voltage
- 12 V
- Length/Diameter
- 23,3 mm
- Height
- 10,2 mm
- Pitch/Leadspace
- 15 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Rated current
- 13 mA
- Housing
- YES
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.