AI-2304-TT-24V-2-R


image shown is a representation only
Description:
AI-2304 0,4KHZ 17X23MM THT
Supplier:
PUI AUDIO
Matchcode:
SIGP0,4KM
Rutronik No.:
SOUND1769
Unit Pack:
64
MOQ:
64
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPEAKER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- SMD
- Frequency
- 0.4 kHz
- Sound pressure
- 84 dB
- Rated voltage
- 7.5 V
- Length/Diameter
- 15.5 mm
- Width
- 23 mm
- T(A)min
- -20 °C
- T(A)max
- 65 °C
- Impedance
- 30 Ohm
- Feedback pin
- NO
- Housing
- YES
- Sound hole
- TOP
- IP rated
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.