AI-1223-TWT-5V-4-R


Description:
AI-1223 2,3KHZ 12MM THT 5V
Supplier:
PUI AUDIO
Matchcode:
SIGP2,3KM
Rutronik No.:
SOUND1567
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- MAGNETIC
- Electronics
- YES
- Mounting
- THT
- Frequency
- 2.3 kHz
- Sound pressure
- 85 dB
- Rated voltage
- 5 V
- Length/Diameter
- 12 mm
- Height
- 9.5 mm
- Pitch/Leadspace
- 7.6 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Rated current
- 30 mA
- Feedback pin
- NO
- Housing
- YES
- Pin/Wire length
- 4.5 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.