811-S1-010-30-015101
Description:
10P SLC HEADER 1R STR THT
Supplier:
PRECIDIP
Matchcode:
811S101030015101
Rutronik No.:
CONN14004
Unit Pack:
1
MOQ:
10000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 811-S1-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- SLC
- Brand
- PAD CONNEC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.