801-87-016-10-001101
image shown is a representation only
Description:
16P SOCKET STR 1ROW 2.54 THT
Supplier:
PRECIDIP
Matchcode:
8018701610001101
Rutronik No.:
CONN15181
Unit Pack:
300
MOQ:
600
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 16
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 5.00 A
- Voltage rating
- 00 V
- Series
- 801-NN-PPP
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.