801-87-013-10-012101
![PRECIDIP PRECIDIP](https://www.rutronik24.com/images/logos/precidip_medium.png)
![PRECIDIP 801-87-013-10-012101](https://www.rutronik24.com/pim/direct/precidip/medium/precidip-801-87-013-10-012101.jpg)
image shown is a representation only
Description:
13P FEMALE HEADER 2,54MM STR
Supplier:
PRECIDIP
Matchcode:
8018701310012101
Rutronik No.:
COREC38332
Unit Pack:
650
MOQ:
1300
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 13
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- 801-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- .Black
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.