540-88-084-24-008
image shown is a representation only
Description:
84P PLCC SOCKET THT
Supplier:
PRECIDIP
Matchcode:
SO84PLCCTHT
Rutronik No.:
SOCKET3153
Unit Pack:
13
MOQ:
13
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 84
- Contact pitch
- 1.27 mm
- Number of rows
- 04
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- 540-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- Max. 1 pF
- Family
- PLCC
- Brand
- IC SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.