- Home
- Electromechanical Components
- Connectors
- PRECIDIP Connectors
![PRECIDIP PRECIDIP](https://www.rutronik24.com/images/logos/precidip_webgate.png)
12P FEMALE HEADER 1ROW STR 2.54
Supplier:
PRECIDIP
Matchcode:
3108711241001101
Rutronik No.:
CONN11938
Unit Pack: 800
MOQ: 4800
Packaging: BAG
- No.of contacts
-
12
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
00 V
- Series
-
310-XX-PPP
- Oper.temp.min.
-
-55 °C
- Oper.temp.max.
-
125 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
12P FEMALE HEADER 2R STR THT
Packaging:
BOX
12P FEM HEAD 1R STR THIN...
Packaging:
BULK
12P FEMALE HEADER 2R R/A THT
Packaging:
INDIVIDUAL
12P BTB REC DR THT
Packaging:
TUBE
12P FEMALE HEADER 2R 2,54MM...
Packaging:
INDIVIDUAL
12P PINHEADER 2R R/A 2.54MM
Packaging:
BOX
12P FEMALE HEADER 2R STRAIGHT
Packaging:
BOX
12P BOX HEADER FEMALE STRAIGHT
Packaging:
TRAY
12P PIN HEADER 2,54 STR 2ROW
Packaging:
BAG
12P BTB REC DR GOLD
Packaging:
TUBE
Previous
Next