150-10-320-00-106101
Description:
20P DIL PIN HEADER 2.54 THT
Supplier:
PRECIDIP
Matchcode:
1501032000106101
Rutronik No.:
CONN8250
Unit Pack:
1386
MOQ:
1386
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- 150-XX-PPP
- Family
- DIP round
- Brand
- IC SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.